Turck Ethernet Cable 3 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,202.65

(exc. VAT)

PHP4,706.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,202.65

*price indicative

TH - smart automation - PDP
RS Stock No.:
675-995
Mfr. Part No.:
RSSD-RSSD-4422-3M
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Accessory Type

Cordset

Product Type

Ethernet Cable

Cable Length

3m

Standards/Approvals

UL

Series

RSSD-RSSD

COO (Country of Origin):
PL
The Turck Ethernet Cable is engineered for demanding industrial environments where flexibility, durability, and compliance are critical. Its 4-pin AWG 22 construction and CAT 5E rating ensure reliable high-speed data transmission even under continuous motion. The green PUR jacket, combined with Advanced shielding, makes it Ideal for drag chain applications and harsh operating conditions.

Jacket diameter of 6.5 mm with overlapping aluminium foil and tinned copper wire shielding

Oil resistant per IEC 60811-2-1 and UL13 standards

Flame retardant and halogen free according to IEC 60332-1-2, UL FT2, and UN/ECE R118

Related links