Turck Cable 6 m
- RS Stock No.:
- 675-984
- Mfr. Part No.:
- RSSD-RJ45S-4422-6M
- Manufacturer:
- Turck
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,511.02
(exc. VAT)
PHP6,172.34
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,511.02 |
*price indicative
- RS Stock No.:
- 675-984
- Mfr. Part No.:
- RSSD-RJ45S-4422-6M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Cable Length | 6m | |
| Standards/Approvals | UL | |
| Series | RSSD | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Cable | ||
Product Type Cable | ||
Cable Length 6m | ||
Standards/Approvals UL | ||
Series RSSD | ||
- COO (Country of Origin):
- PL
The Turck Ethernet Cable is engineered for high-performance data transmission in industrial environments where durability and flexibility are critical. Its 4-pin AWG 22 construction and CAT 5E rating ensure reliable signal integrity even under mechanical stress. With a green PUR jacket and Advanced shielding, its optimized for drag chain applications and meets stringent safety standards.
Jacket diameter of 6.5 mm with overlapping aluminium foil and tinned copper wire shielding
Oil resistant per IEC 60811-2-1 and UL13
Flame retardant and halogen free according to IEC and UN/ECE standards

