Turck Cable 1.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,383.88

(exc. VAT)

PHP3,789.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,383.88

*price indicative

TH - smart automation - PDP
RS Stock No.:
675-981
Mfr. Part No.:
RSSD-RJ45S-4422-1.5M
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Cable

Accessory Type

Cable

Cable Length

1.5m

Standards/Approvals

UL

Series

RSSD

COO (Country of Origin):
PL
The Turck Ethernet Cable is engineered for high-performance data transmission in industrial environments where durability and flexibility are critical. Its 4-pin AWG 22 construction and CAT 5E rating ensure reliable signal integrity even under mechanical stress. With a green PUR jacket and Advanced shielding, it’s optimized for drag chain applications and meets stringent safety standards.

Jacket diameter of 6.5 mm with overlapping aluminium foil and tinned copper wire shielding

Oil resistant per IEC 60811-2-1 and UL13

Flame retardant and halogen free according to IEC and UN/ECE standards

Related links