Ganter Black Finish Zinc Alloy Pin with a 303 Stainless Steel Pin Pin, Threaded Fixing, 60 mm x 8.5mm x 120 mm
- RS Stock No.:
- 829-620
- Mfr. Part No.:
- 428723
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP3,548.00
(exc. VAT)
PHP3,973.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.00 |
*price indicative
- RS Stock No.:
- 829-620
- Mfr. Part No.:
- 428723
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Hinge | |
| Material | Zinc Alloy | |
| Hinge Type | Pin | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 8.5mm | |
| Thickness | 120mm | |
| Fixing Method | Threaded | |
| Pin Style | 303 Stainless Steel Pin | |
| Fixing Hole Size | M8 | |
| Finish | Black Finish | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS Compliant | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Hinge | ||
Material Zinc Alloy | ||
Hinge Type Pin | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 8.5mm | ||
Thickness 120mm | ||
Fixing Method Threaded | ||
Pin Style 303 Stainless Steel Pin | ||
Fixing Hole Size M8 | ||
Finish Black Finish | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS Compliant | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Elesa Horizontally Elongated Hinge is MADE of die-cast zinc alloy, providing Durable and precise pivoting for doors, panels, and equipment.
Made of die-cast zinc alloy for strength and durability
Provides smooth and accurate pivoting action
Suitable for doors, panels, and equipment
Related links
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- Wurth Elektronik 30308503599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8.5mm x 3.5 mm
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Threaded Fixing,
- Pinet Zinc Plated Steel Pin with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- Ganter 1 piece Stainless Steel Stainless Steel Pin 27 mm 120 mm
- Pinet Zinc Plated Steel Spring 120 mm x 40mm x 1.5 mm
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Through Hole Fixing,
