- RS Stock No. 466-1211
- Mfr. Part No. 6019291013
Subtotal (1 unit) PHP2,748.89(exc. VAT)PHP2,748.89/unit | Bernstein AG | Hinge Switch | - | SHS | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | -25°C | - | - | 70°C | - | - | No | - |
|
- RS Stock No. 839-4659
- Mfr. Part No. SI-HG80DQD
Subtotal (1 unit) PHP15,214.80(exc. VAT)PHP15,214.80/unit | Banner | Safety Hinge Switch | - | SI-HG80 | - | SPDT | Die Cast Zinc, Gadolinium, Zinc | - | - | - | 1 | 4-Pin | M12 x 1 mm | IP67 | 250V ac | 3A | 60V dc | Die Cast Zinc | -25°C | 80mm | 0-180° | 70°C | 19mm | 97mm | No | 72mm |
|
- RS Stock No. 153-3731
- Mfr. Part No. 426603
Subtotal (1 unit) PHP13,482.39(exc. VAT)PHP13,482.39/unit | Elesa | Hinge Switch | - | CFSW | - | - | Super Technopolymer | - | - | - | - | - | - | IP67 | - | - | - | Super Technopolymer | -20°C | - | 0° to 180° | 80°C | 42mm | 110mm | RoHS, IEC EN 60947-5-1, IEC 62061, UL, EN ISO 13849-1, EN 954-1, UNI EN ISO 13857, EN60529 | 6mm |
|
- RS Stock No. 360-4396
- Mfr. Part No. XCSPR552
Subtotal (1 unit) PHP6,010.60(exc. VAT)PHP6,010.60/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic | - | - | - | 1 | Screw Clamp | M16 x 1.5 | IP67 | 240V ac | 3A | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 96mm | - | EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-4, UL 508 | 30mm |
|
- RS Stock No. 132-9168
- Mfr. Part No. XCSTR852
Subtotal (1 unit) PHP8,819.42(exc. VAT)PHP8,819.42/unit | Telemecanique Sensors | Hinge Switch | - | XCSTR | - | 3 NC | Polyamide, Fibreglass | - | - | - | 2 | - | M16 x 1.5 | IP67 | 240V ac | 6mA | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 117mm | - | EN/IEC 60947-5-4, EN 1088/ISO 14119, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | 52mm |
|
- RS Stock No. 362-2776
- Mfr. Part No. TVS 400-12/B-M20
Subtotal (1 unit) PHP22,556.74(exc. VAT)PHP22,556.74/unit | Schmersal | Safety Hinge Switch | - | TVS 400 | - | 1 NO/2 NC | Plastic | - | - | - | 2 | Screw | PG13.5 | - | 230V ac | - | 24V dc | - | -25°C | - | 4 ° | 65°C | - | - | No | - |
|
- RS Stock No. 360-4380
- Mfr. Part No. XCSPR751
Subtotal (1 unit) PHP6,237.00(exc. VAT)PHP6,237.00/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic (Body) | - | - | - | 1 | Screw Clamp | PG11 | IP67 | 240V ac | 3A | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 96mm | 80mm | EN/IEC 60204-1, UL 508, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | 30mm |
|
- RS Stock No. 623-3278
- Mfr. Part No. TVS 410ST2-11/11U
Subtotal (1 unit) PHP29,915.06(exc. VAT)PHP29,915.06/unit | Schmersal | Safety Hinge Switch | - | TVS 410 | - | 2 NO/2 NC | Polyester | - | - | - | - | Screw | 2 x M16 x 1.5 | IP65 | 230V ac | - | 24V dc | - | -25°C | - | 5 ° | 65°C | - | - | IEC/EN 60947-5-1 | - |
|
- RS Stock No. 360-4403
- Mfr. Part No. XCSPR752
Subtotal (1 unit) PHP9,097.55(exc. VAT)PHP9,097.55/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic | - | - | - | 1 | Screw Clamp | M16 x 1.5 | IP67 | 240V ac | 3A | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 96mm | - | EN 1088/ISO 14119, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | 30mm |
|
- RS Stock No. 323-9532
- Mfr. Part No. XCSPL571
Subtotal (1 unit) PHP6,771.36(exc. VAT)PHP6,771.36/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | - | - | - | - | 1 | Screw Clamp | PG11 | IP67 | 240V ac | 6A | 250V dc | - | -25°C | 72.5mm | 5 ° | 70°C | 88mm | - | EN/IEC 60947-5-1, UL 508, EN 1088/ISO 14119, EN/IEC 60204-1, CSA C22.2 No. 14, EN/IEC 60947-5-4 | 103mm |
|
- RS Stock No. 193-5761
- Mfr. Part No. T3C 236-11Z
Subtotal (1 unit) PHP7,983.55(exc. VAT)PHP7,983.55/unit | Schmersal | Safety Hinge Switch | - | TC 236 | - | 1 NO/1 NC | Plastic, Fibreglass Reinforced Thermoplastic | - | - | - | 1 | M12 Connector | M20 | IP67 | 230V ac | 4A | 24V dc | - | -30°C | 70mm | 12.5 ° | 80°C | - | 88.5mm | EAC, EN 60947-5-1, cULus, CCC, EN ISO 13849-1, BG-GS-ET-15 | 30mm |
|
- RS Stock No. 193-5777
- Mfr. Part No. T4C 236-11Z
Subtotal (1 unit) PHP7,983.55(exc. VAT)PHP7,983.55/unit | Schmersal | Safety Hinge Switch | - | TC 236 | - | 1 NO/1 NC | - | - | - | - | 1 | M12 Connector | M20 x 1.5 | IP67 | 230V ac | 4A | 24V dc | - | -30°C | 70mm | 12.5 ° | 80°C | - | 88.5mm | cULus, BG-GS-ET-15, EAC, CCC, EN ISO 13849-1, EN 60947-5-1 | 30mm |
|
- RS Stock No. 528-0762
- Mfr. Part No. 3SE2283-6GA43
Subtotal (1 unit) PHP32,518.54(exc. VAT)PHP32,518.54/unit | Siemens | Safety Hinge Switch | - | 3SE2 | - | - | - | - | - | - | 2 | - | - | IP65 | - | - | - | - | -30°C | - | - | -30°C | - | - | No | - |
|
- RS Stock No. 528-0740
- Mfr. Part No. 3SE2283-0GA43
Subtotal (1 unit) PHP32,518.54(exc. VAT)PHP32,518.54/unit | Siemens | Safety Hinge Switch | - | 3SE2 | - | - | Plastic | - | - | - | - | Screw | M20 x 1.5 | IP65 | 250V ac | 2A | 24V dc | - | -30°C | - | 3.5 to 8 ° | 85°C | - | - | No | - |
|
- RS Stock No. 159-437
- Mfr. Part No. 3SE2283-0GA53
Subtotal (1 unit) PHP32,197.83(exc. VAT)PHP32,197.83/unit | Siemens | Safety Hinge Switch | - | 3SE228 | - | - | Fibreglass Reinforced Thermoplastic | - | - | - | 2 | Screw | M20 | IP65 | - | - | - | Stainless Steel | -25°C | - | 8 ° | 65°C | - | 92mm | EAC, RoHS, UKCA, CE | 111.5mm |
|
- RS Stock No. 193-5799
- Mfr. Part No. T5C 236-11Z
Subtotal (1 unit) PHP7,983.55(exc. VAT)PHP7,983.55/unit | Schmersal | Safety Hinge Switch | - | TC 236 | - | 1 NO/1 NC | - | - | - | - | 1 | M12 Connector | M20 x 1.5 | IP67 | 230V ac | 4A | 24V dc | - | -30°C | 70mm | 12.5 ° | 80°C | - | 88.5mm | No | 30mm |
|
- RS Stock No. 305-2004
- Mfr. Part No. XCSPL561
Subtotal (1 unit) PHP5,481.10(exc. VAT)PHP5,481.10/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic | - | - | - | 1 | Screw Clamp | PG11 | IP67 | 240V ac | 6A | 250V dc | - | -25°C | 72.5mm | 5 ° | 70°C | 88mm | - | UL 508, EN/IEC 60204-1, EN 1088/ISO 14119, EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 No. 14 | 103mm |
|
- RS Stock No. 360-4374
- Mfr. Part No. XCSPR551
Subtotal (1 unit) PHP5,936.45(exc. VAT)PHP5,936.45/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic (Body) | - | - | - | 1 | Screw Clamp | PG11 | IP67 | 240V ac | 3A | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 96mm | - | EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60204-1, EN 1088/ISO 14119, UL 508, EN/IEC 60947-5-1 | 30mm |
|
- RS Stock No. 153-3730
- Mfr. Part No. 426601
Subtotal (1 unit) PHP15,878.10(exc. VAT)PHP15,878.10/unit | Elesa | Hinge Switch | - | CFSW | - | - | Super Technopolymer | - | - | - | - | - | - | IP67 | - | - | - | - | -20°C | - | 0° to 180° | 80°C | 42mm | 110mm | EN60529, UL, IEC EN 60947-5-1, EN 954-1, IMQ, EN ISO 13849-1, IEC 62061, RoHS | 6mm |
|
- RS Stock No. 360-4447
- Mfr. Part No. XCSTR752
Subtotal (1 unit) PHP9,455.74(exc. VAT)PHP9,455.74/unit | Telemecanique Sensors | Safety Hinge Switch | - | XCS | - | - | Plastic | - | - | - | 2 | Screw Clamp | M16 x 1.5 | IP67 | 240V ac | 3A | 250V dc | - | -25°C | 30mm | 5 ° | 70°C | 117mm | 80mm | EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | 52mm |