Bernstein AG SHS Hinge Switch
- RS Stock No.:
- 466-1261
- Mfr. Part No.:
- 6019261014
- Manufacturer:
- Bernstein AG
This image is representative of the product range
Subtotal (1 unit)*
PHP11,681.43
(exc. VAT)
PHP13,083.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,681.43 |
*price indicative
- RS Stock No.:
- 466-1261
- Mfr. Part No.:
- 6019261014
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Hinge Switch | |
| Series | SHS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, VDE 0660 T200, CSA US C300, DIN EN 60947-5-1, BG C, VDE 0660 T100, DIN EN 60947-1, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Hinge Switch | ||
Series SHS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, VDE 0660 T200, CSA US C300, DIN EN 60947-5-1, BG C, VDE 0660 T100, DIN EN 60947-1, IEC 60947-1 | ||
- COO (Country of Origin):
- DE
