Detectamet Blue Yellow Detectable Highlighter
- RS Stock No.:
- 665-525
- Mfr. Part No.:
- 150-A06-P05-A08
- Manufacturer:
- Detectamet
Subtotal (1 pack of 5 units)*
PHP540.60
(exc. VAT)
PHP605.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP540.60 | PHP108.12 |
*price indicative
- RS Stock No.:
- 665-525
- Mfr. Part No.:
- 150-A06-P05-A08
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Highlighter | |
| Colour | Blue | |
| Colours Included | Yellow | |
| Number of Pens Included | 10 | |
| Standards/Approvals | Council of Europe Resolution AP 89/1, Commission Regulation (EU) No.10/2011, ISO 4892 (Blue Wool scale), ISO 4892 (ISO 105-A002), REACH, Regulation 1183/2012, Regulation 1282/2011, Regulation (EC) no.1935/2004, Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Highlighter | ||
Colour Blue | ||
Colours Included Yellow | ||
Number of Pens Included 10 | ||
Standards/Approvals Council of Europe Resolution AP 89/1, Commission Regulation (EU) No.10/2011, ISO 4892 (Blue Wool scale), ISO 4892 (ISO 105-A002), REACH, Regulation 1183/2012, Regulation 1282/2011, Regulation (EC) no.1935/2004, Regulation (EC) no. 2023/2006, US FDA 21 CFR 177.1520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Detectamet Metal detectable highlighters are designed for contamination-sensitive environments like food processing and pharmaceuticals. Featuring blue detectable housing, they are laser engraved with unique numbers to support traceability and accountability. These non-retractable highlighters are compliant with EU and FDA food contact regulations.
Chisel tip
Yellow ink colour
Related links
- Detectamet Detectable Keyhole Tags Large Yellow
- Detectamet Detectable Keyhole Tags Small Yellow
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet 3 to 4 mm Tip Blue Permanent Detectable Permanent Marker Pen
- Detectamet 127-S891-P05 Conductive Detectable Metallic Tape Yellow
- Detectamet 127-S892-P05 Conductive Detectable Metallic Tape Yellow
- Detectamet Detectable Non-Retractable Pen Blue
- Detectamet 455 Blue Nitrile Detectable Disposable Gloves Food Safe, Size XL
