Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- RS Stock No.:
- 907-443
- Mfr. Part No.:
- 201215
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 25 metres)*
PHP1,416.25
(exc. VAT)
PHP1,586.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP1,416.25 | PHP56.65 |
*price indicative
- RS Stock No.:
- 907-443
- Mfr. Part No.:
- 201215
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Pink | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 25m | |
| Length | 25m | |
| Model Number | 201215 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Pink | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 25m | ||
Length 25m | ||
Model Number 201215 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes Fluorescent Cloth Tape is a versatile, matt polythene extruded tape with a solvent-free rubber-resin adhesive, designed to peel cleanly from surfaces for various applications.
High visibility and UV glow for enhanced visibility in low light
Matt finish provides a non-reflective appearance
Clean peel adhesive ensures no residue upon removal
Easy unwind and tear for quick application
Related links
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 201201 Black Matt Gaffer Tape 330 μm Thick
