Coverguard 5FLA160 Yellow, Black, Green, White Unisex Hi Vis Bodywarmer, M
- RS Stock No.:
- 281-6666
- Mfr. Part No.:
- 5FLA16000M
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
PHP5,217.90
(exc. VAT)
PHP5,844.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from May 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,217.90 |
*price indicative
- RS Stock No.:
- 281-6666
- Mfr. Part No.:
- 5FLA16000M
- Manufacturer:
- Coverguard
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | M | |
| Product Type | Hi Vis Bodywarmer | |
| Colour | Yellow, Black, Green, White | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Nylon, 100% Polyester, Fleece 100% Polyester | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA160 | |
| Resistance Features | Water Resistant, Tear Resistant | |
| Closure Type | YKK Central Zip + Chin Guard | |
| Standards/Approvals | EPI CAT. II, This equipment conforms to the personal protective equipment model covered by the EC type-examination certificate 2777/22572-01/E00-00, Garments for protection against cool environments EN14058:2017 4. High visibility garments EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size M | ||
Product Type Hi Vis Bodywarmer | ||
Colour Yellow, Black, Green, White | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Nylon, 100% Polyester, Fleece 100% Polyester | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA160 | ||
Resistance Features Water Resistant, Tear Resistant | ||
Closure Type YKK Central Zip + Chin Guard | ||
Standards/Approvals EPI CAT. II, This equipment conforms to the personal protective equipment model covered by the EC type-examination certificate 2777/22572-01/E00-00, Garments for protection against cool environments EN14058:2017 4. High visibility garments EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
