Helly Hansen Hi Vis Black, Green, White, Yellow Hi Vis Trouser Hi-Vis 102 cm 102 cm Leg Length 79cm
- RS Stock No.:
- 248-4477
- Mfr. Part No.:
- 77512_369-D108
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
PHP7,564.64
(exc. VAT)
PHP8,472.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,564.64 |
*price indicative
- RS Stock No.:
- 248-4477
- Mfr. Part No.:
- 77512_369-D108
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Black, Green, White, Yellow | |
| Product Type | Hi Vis Trouser | |
| Sub Type | Trousers | |
| Waist Size | 102 cm | |
| Leg Length | 79cm | |
| Material | Polyester, Elastane, Cotton | |
| Gender | Unisex | |
| Series | Hi Vis | |
| Size | 102 cm | |
| Elasticated Waist | No | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | OEKO-TEX approved main fabric | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Black, Green, White, Yellow | ||
Product Type Hi Vis Trouser | ||
Sub Type Trousers | ||
Waist Size 102 cm | ||
Leg Length 79cm | ||
Material Polyester, Elastane, Cotton | ||
Gender Unisex | ||
Series Hi Vis | ||
Size 102 cm | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Resistance Features Hi-Vis | ||
Standards/Approvals OEKO-TEX approved main fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UC-ME Hi Vis Yellow Construction Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. 2-way stretch fabric. Hanging pockets with double lined bottom for durability. Gusset in crotch for freedom of movement. Plastic covered metal buttons. Thigh pocket with fastener closure. ID card loop. Ruler pocket. Articulated knees for optimal mobility. Knee Pad pockets accessible from the inside. Knee Pad position can be adjusted by 5 cm for optimal mobility. Possibility to increase leg length by 5cm
The Helly Hansen UC-ME construction pant available in yellow colour. It has knee pad pockets accessible from the inside. Also contains plastic covered metal buttons and articulated knees for optimal mobility.
Possibility to increase leg length by 5cm
2-way stretch fabric
Hanging pockets with double lined bottom for durability
Gusset in crotch for freedom of movement
Related links
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 102cm Leg Length 79cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 92cm Leg Length 83cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 84cm Leg Length 81cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 124cm Leg Length 88cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 86cm Leg Length 74cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 96cm Leg Length 84cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 110cm Leg Length 81cm
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 88cm Leg Length 82cm
