- RS Stock No.:
- 213-8256
- Mfr. Part No.:
- NOVAJAPT
- Manufacturer:
- Delta Plus
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP1,822.72
(exc. VAT)
PHP2,041.45
(inc. VAT)
Units | Per Unit |
1 + | PHP1,822.72 |
- RS Stock No.:
- 213-8256
- Mfr. Part No.:
- NOVAJAPT
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Short sleeves tee-shirt. Round collar. High visibility: Class 2 - Silver colour - Shoulder-belt assembly.
55% cotton 45% polyester stich 150 g/m².
Yokes : Polyester mesh.
Retro-reflective sewn bands
Double sided knit with cotton inner and polyester outer
Cotton inner for more comfort and polyester outer to evacuate perspiration and quick drying
Yokes : Polyester mesh.
Retro-reflective sewn bands
Double sided knit with cotton inner and polyester outer
Cotton inner for more comfort and polyester outer to evacuate perspiration and quick drying
Specifications
Attribute | Value |
---|---|
Colour | Fluorescent Yellow |
Sleeve Type | Short |
Size UK | 36cm |
Size EUR | S |
Gender | Unisex |