Roots Orange Hi Vis Overalls, UK36

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP6,897.32

(exc. VAT)

PHP7,725.00

(inc. VAT)

RS Stock No.:
109-058
Mfr. Part No.:
RO23095 UK36
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Size

UK36

Product Type

Hi Vis Overalls

Colour

Orange

Style

Coverall

Knee Pad Pocket

Yes

RoHS Status: Exempt

The Roots flamebuster2 classic nordic coverall has Flame retardant retroreflective tape, fully non-metallic, central zipper, two chest pockets with zip, two side pockets with trouser access, two back pockets, two radio or gas detector loops, pen pocket on left sleeve, rule pocket on right leg.

2-tier knee pockets

Possibility to place shoulder pads