Portwest FR85 Yellow Unisex Hi Vis Jacket, L/XL
- RS Stock No.:
- 719-422
- Mfr. Part No.:
- FR85YERL/XL
- Manufacturer:
- Portwest
N
Subtotal (1 unit)*
PHP1,989.76
(exc. VAT)
PHP2,228.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,989.76 |
*price indicative
- RS Stock No.:
- 719-422
- Mfr. Part No.:
- FR85YERL/XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L/XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | 2% Carbon Fibre, 98% Polyester | |
| Series | FR85 | |
| Resistance Features | Anti-Static, Flame Resistant | |
| Closure Type | Hook & Loop | |
| Standards/Approvals | EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L/XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material 2% Carbon Fibre, 98% Polyester | ||
Series FR85 | ||
Resistance Features Anti-Static, Flame Resistant | ||
Closure Type Hook & Loop | ||
Standards/Approvals EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis FR Long Sleeve Vest is designed for visibility and safety in hazardous environments. Constructed with 98% polyester and 2% carbon fibre, this lightweight vest ensures comfort and durability. It seamlessly combines flame-resistant protection, making it suitable for a variety of industries. Ideal for use over other protective garments, its innovative design features premium reflective tape for enhanced visibility. Whether on construction sites or in challenging work conditions, this vest prioritises both safety and wearer comfort, ensuring you remain protected and visible at all times.
Anti-static properties ensure safety in sensitive environments
Premium sew-on reflective tape for improved night-time visibility
Compliant with multiple safety standards including EN ISO 14116 and EN 1149-5
Easy access with a convenient hook and loop closure
Non-magnetic materials eliminate risks from nickel and ferrous components
Lightweight design enhances comfort for long wear
Generous fit promotes ease of movement and wearer comfort
CE certification guarantees compliance with safety regulations
UKCA marking signifies compliance with UK safety standards
Complies with RIS 3279-TOM for use in the rail industry (orange colour only)
Related links
- Portwest Vest-Port Yellow Unisex Hi Vis Jacket, L/XL
- Portwest S773 Yellow Unisex Hi Vis Bomber Jacket, XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XL
- Portwest S766 Yellow Unisex Hi Vis Jacket, XL
- Portwest FR605 Navy XL
- Portwest S778Y Yellow Unisex Hi Vis Jacket, L
- Portwest S768 Yellow Unisex Hi Vis Jacket, L
- Portwest S475 Yellow Unisex Hi Vis Jacket, L
