Portwest DX473 Black/Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 314-438
- Mfr. Part No.:
- DX473OBRM
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-438
- Mfr. Part No.:
- DX473OBRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Colour | Black/Orange | |
| Clothing Type | Jacket | |
| Gender | Unisex | |
| Series | DX473 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Colour Black/Orange | ||
Clothing Type Jacket | ||
Gender Unisex | ||
Series DX473 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis Hybrid Baffle Jacket combines durable, breathable, windproof, and water-resistant fabric for optimal performance in tough conditions. Its PFAS-free Texpel Splash Eco finish causes water to bead off the surface, providing enhanced water resistance. The body-mapped design balances insulation and freedom of movement, while the soft Insulatex lining traps heat quickly to keep the wearer warm and protected from the elements. Ideal for both comfort and visibility in demanding environments.
Internal pockets for safe storage
Chin guard for added comfort and stability
Dropped back hem for better coverage
Chin guard for added comfort and stability
Dropped back hem for better coverage
