Aratas PCB High Frequency Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 159-159
- Mfr. Part No.:
- G6K-2F-RF DC5
- Manufacturer:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP704.25
View bulk pricing optionsSubtotal (1 unit)*
PHP1,338.80
(exc. VAT)
PHP1,499.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from December 21, 2026
- Plus 15 unit(s) shipping from December 28, 2026
- Plus 8 unit(s) shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP1,338.80 | - |
| 25 - 99 | PHP1,310.63 | PHP704.25 |
| 100 + | PHP1,271.32 | PHP6,748.00 |
*price indicative
- RS Stock No.:
- 159-159
- Mfr. Part No.:
- G6K-2F-RF DC5
- Manufacturer:
- Aratas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | High Frequency Relay | |
| Coil Resistance | 237Ω | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.8mm | |
| Height | 5.4mm | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type High Frequency Relay | ||
Coil Resistance 237Ω | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 12.8mm | ||
Height 5.4mm | ||
Standards/Approvals No | ||
Contact Material Silver Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Aratas Surface High Frequency Relay 1 GHz Max. Coil Freq., DPDT
- Aratas PCB High Frequency Relay DPDT
- Aratas PCB High Frequency Relay DPDT
- Aratas Surface High Frequency Relay 3 GHz Max. Coil Freq., DPDT
- Aratas PCB High Frequency Relay DPDT
- Omron Surface High Frequency Relay DPDT
- Aratas PCB High Frequency Relay SPDT
- Aratas Surface High Frequency Relay 1 GHz Max. Coil Freq., DPDT
