Parker Steel Hex Nut M14 x 1.5, ISO 8434

Subtotal (1 box of 30 units)*

PHP18,388.51

(exc. VAT)

PHP20,595.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP18,388.51PHP612.95

*price indicative

RS Stock No.:
279-8487
Mfr. Part No.:
FM08LSSA
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Size

M14 x 1.5

Product Type

Hex Nut

Material

Steel

Overall Height

14.5mm

Hex Size Across Flat

17mm

Standards/Approvals

ISO 8434

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO2-Functional nut is a DIN fitting components for high pressure hydraulic tube fittings. It is for Hydraulic Fluids, Chemical Fluids, Fuels, Gases, Steam. It is applicable in agriculture, automotive, construction, Industrial manufacturing equi

High corrosion resistance to aggressive media and environmental influences

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy