Geberit Stainless Steel Nut 42 x 1.75 mm, EN 10088
- RS Stock No.:
- 913-527
- Mfr. Part No.:
- 35027
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP2,229.49
(exc. VAT)
PHP2,497.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,229.49 |
*price indicative
- RS Stock No.:
- 913-527
- Mfr. Part No.:
- 35027
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Nut | |
| Size | 42 x 1.75 mm | |
| Sub Type | Nut | |
| Material | Stainless Steel | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Nut | ||
Size 42 x 1.75 mm | ||
Sub Type Nut | ||
Material Stainless Steel | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Union nut with snap ring designed for use in technical building systems, ensuring secure connections in various settings.
Union nut manufactured from stainless steel 1.4401 for durability
Snap ring also crafted from stainless steel for enhanced strength
Designed specifically for applications in industry and shipbuilding
Comes complete with both Union nut and snap ring for convenience
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
