SAM T Metric Hex Key, Hex size 8mm
- RS Stock No.:
- 898-981
- Mfr. Part No.:
- Z-88-8
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,173.44
(exc. VAT)
PHP2,434.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,173.44 |
*price indicative
- RS Stock No.:
- 898-981
- Mfr. Part No.:
- Z-88-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 8mm | |
| Overall Length | 140mm | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Insulated | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 8mm | ||
Overall Length 140mm | ||
End Type Hex | ||
Height Safe No | ||
Finish Insulated | ||
Standards/Approvals NF ISO 2936 | ||
- COO (Country of Origin):
- FR
The SAM Hex Key is a reliable insulated instrument designed for effectively turning hexagon socket screws in challenging positions. Its robust design ensures safety and efficiency during use.
T-handle design enhances torque transmission during use
Manufactured to comply with NF ISO 2936 and CEI 60900 standards
Guaranteed for life under normal usage conditions
Compact size allows for easy manoeuvrability in tight spaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
