SAM T Metric Hex Key, Hex size 4mm
- RS Stock No.:
- 898-978
- Mfr. Part No.:
- Z-88-4
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,056.50
(exc. VAT)
PHP2,303.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,056.50 |
*price indicative
- RS Stock No.:
- 898-978
- Mfr. Part No.:
- Z-88-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 4mm | |
| Overall Length | 140mm | |
| Height Safe | No | |
| End Type | Hex | |
| Finish | Insulated | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 4mm | ||
Overall Length 140mm | ||
Height Safe No | ||
End Type Hex | ||
Finish Insulated | ||
Standards/Approvals NF ISO 2936 | ||
- COO (Country of Origin):
- FR
The SAM T-handle insulated tool designed for effectively turning hexagon socket screws in challenging positions while ensuring safety with 1000V insulation.
T-handle design improves torque transmission
Built to insulated standards for safe electrical work
Compact length of 140 mm for enhanced accessibility
Lightweight with a weight of only 0.06 kg
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
