Super Rod 10 piece L Hex Key Set
- RS Stock No.:
- 884-841
- Mfr. Part No.:
- LS10M
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
PHP1,438.65
(exc. VAT)
PHP1,611.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,438.65 |
*price indicative
- RS Stock No.:
- 884-841
- Mfr. Part No.:
- LS10M
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Short or Long Arm | Short | |
| End Type | Hexagonal | |
| Finish | Black Phosphated | |
| Material | Cr-V | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Short or Long Arm Short | ||
End Type Hexagonal | ||
Finish Black Phosphated | ||
Material Cr-V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Long hex key set is expertly designed to meet a variety of tightening and loosening needs for screws and hex bolts. This 10-piece set consolidates the most common metric sizes into a single, portable case for effortless access. Crafted with industrial strength materials, the extended reach chamfered-end hex keys ensure optimal engagement with fasteners, facilitating efficient use in various applications. The unique twist-to-lock case not only secures the keys but also prevents their loss, making organisation a breeze.
Includes 10 metric hex keys for versatile use
Twist-to-lock case provides secure storage
Chamfered-end design enhances engagement with fasteners
Constructed from Durable CR-V steel for lasting strength
Compact and lightweight, Ideal for on-the-go tasks
Measurement standard: metric sizes ranging from 1.5mm to 10mm
Overall length of keys varies from 3 inch to 7 inch for varied applications
Distinctive Orange colour ensures easy identification
Related links
- Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Super Rod 10 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 22 piece L Hex Key Set
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Super Rod 12 piece L Hex Key Set
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm