Teng Tools Hexagon Metric Hex Key, Hex size 18 mm
- RS Stock No.:
- 809-329
- Mfr. Part No.:
- 310518
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,000.82
(exc. VAT)
PHP2,240.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,000.82 |
*price indicative
- RS Stock No.:
- 809-329
- Mfr. Part No.:
- 310518
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 18 mm | |
| Overall Length | 170mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 18 mm | ||
Overall Length 170mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex wrench is an essential tool designed for precise adjustments in various mechanical applications. Its metric design and Durable construction ensure reliability and accuracy in every use.
Individually marked for size, allowing easy selection
Ground key ends provide a superior finish and precise fit
Manufactured from chrome vanadium steel for enhanced durability
Complies with DIN 2936 standards for quality assurance
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
- Facom L Metric Hex Key, Hex size 18 mm
