Teng Tools Hexagon Metric Hex Key, Hex size 9 mm
- RS Stock No.:
- 809-322
- Mfr. Part No.:
- 310509
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP295.05
(exc. VAT)
PHP330.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP295.05 |
*price indicative
- RS Stock No.:
- 809-322
- Mfr. Part No.:
- 310509
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 9 mm | |
| Overall Length | 38mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 9 mm | ||
Overall Length 38mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagon key wrench is an essential hand tool designed for precision fastening and loosening of hexagonal screws. Manufactured to rigorous standards, it ensures durability and reliability in various applications.
Individually marked for easy size identification
Ground key ends provide improved finish and accurate fit
Manufactured from chrome vanadium steel for enhanced durability
Designed in accordance with DIN 2936 standards
Compact dimensions of 38 x 106 mm for easy handling
Net weight of 78 grams for lightweight portability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
