Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.3/4 in
- RS Stock No.:
- 708-818
- Mfr. Part No.:
- BON12231
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
PHP24,974.18
(exc. VAT)
PHP27,971.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,974.18 |
*price indicative
- RS Stock No.:
- 708-818
- Mfr. Part No.:
- BON12231
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 1.3/4 in | |
| Short or Long Arm | Short | |
| Overall Length | 337mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 1.3/4 in | ||
Short or Long Arm Short | ||
Overall Length 337mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches offer precision and reliability for various fastening tasks. Designed with chamfered tool tips, these wrenches ensure smooth engagement in screw heads, reducing the risk of burrs and enabling optimal torque transfer. Crafted from high torque steel, they boast an environmentally safe corrosion-resistant finish. These tools not only exhibit enhanced grip but also deliver up to 20% more strength compared to standard steel grades, providing users with superior durability and performance even in demanding conditions. Ideal for professionals and DIY enthusiasts alike, these wrenches promise efficient functionality and ease of use every time.
Sharp corners maximise torque transfer and minimise stripping
Precision machining guarantees ease of use and superior function
High torque steel enhances strength and durability
Corrosion-resistant finish offers long-lasting protection and performance
Environmentally safe materials ensure responsible use
Exceptional tool grip resists solvents for optimal handling
Twice the wear resistance compared to competitor finishes for longevity
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
