Bondhus L Key Imperial/Metric Hex Key, Hex size 7/8 in
- RS Stock No.:
- 708-803
- Mfr. Part No.:
- BON12220
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
PHP2,481.24
(exc. VAT)
PHP2,778.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,481.24 |
*price indicative
- RS Stock No.:
- 708-803
- Mfr. Part No.:
- BON12220
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Key | |
| Hex Size | 7/8 in | |
| Short or Long Arm | Short | |
| Overall Length | 207mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Key | ||
Hex Size 7/8 in | ||
Short or Long Arm Short | ||
Overall Length 207mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End Short L-Wrenches ProGuard are precision-engineered tools crafted to deliver exceptional performance for both professional and DIY enthusiasts. With Sharp corners designed specifically to enhance torque transfer while minimising the risk of stripping, these L-wrenches facilitate easier and more efficient engagements with screws. Their chamfered tool tips allow for seamless seating in screw heads, eliminating burrs and ensuring a snug fit.
Chamfered tool tips eliminate burrs and improve tool seating in screw heads
Sharp corners enhance torque transfer and reduce the risk of stripping screws
Precision machining ensures ease of use and superior functionality
Constructed from high torque steel for added durability and strength
Corrosion-resistant finish provides increased protection against wear and tear
Environmentally safe design that contributes to sustainable practices
Offers up to 20% more torque while maintaining twice the wear resistance compared to standard steel grades
Better tool grip that resists solvents, ensuring optimal performance
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Imperial/Metric Hex Key, Hex size 9 mm
- Bondhus L Imperial/Metric Hex Key, Hex size 5/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3/16 in
