Facom 9 piece L-Shaped Piece Hex Key Set
- RS Stock No.:
- 286-339
- Mfr. Part No.:
- 5130 008 0012
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-339
- Mfr. Part No.:
- 5130 008 0012
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Piece | |
| Number of Pieces | 9 | |
| Shape | L-Shaped | |
| End Type | L-Shaped | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Piece | ||
Number of Pieces 9 | ||
Shape L-Shaped | ||
End Type L-Shaped | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom Tangfree coil thread insert is designed for high-strength metric threads.
Imperial threads UNC and UNF
Related links
- Vessel 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Super Rod 9 piece L-Shaped Metric Hex Key Set, Hex size 8 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
- Super Rod 9 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
