- RS Stock No.:
- 186-8286
- Mfr. Part No.:
- MC74ACT04DG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8286
- Mfr. Part No.:
- MC74ACT04DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74ACT Family, ON Semiconductor
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | TTL |
Output Type | CMOS |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |