RS PRO Bright Zinc Steel, Hex Bolt, M22 x 90 mm
- RS Stock No.:
- 800-578
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP2,251.62
(exc. VAT)
PHP2,521.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,251.62 | PHP450.324 |
*price indicative
- RS Stock No.:
- 800-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M22 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M22 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M22 x 90 mm long
The RS PRO M22 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and longevity. Ideal for heavy-duty tasks, this hex bolt ensures robust performance in demanding environments.
Features and Benefits
Material: Steel construction provides high strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M22 thread ensures compatibility with a wide range of nuts and components.
Length: 90 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for quality and reliability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M22 thread ensures compatibility with a wide range of nuts and components.
Length: 90 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for quality and reliability.
Applications
Construction and building projects
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Machinery assembly and maintenance
Automotive and transportation industries
Heavy equipment manufacturing
Additional Information
This hex bolt is designed to meet DIN 931 standards, ensuring consistent quality and performance across applications. The bright zinc finish not only provides aesthetic appeal but also protects against environmental factors, making it suitable for both indoor and outdoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
