RS PRO Bright Zinc Steel, Hex Bolt, M18 mm x 70 mm
- RS Stock No.:
- 800-569
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP5,301.72
(exc. VAT)
PHP5,937.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,301.72 | PHP212.069 |
*price indicative
- RS Stock No.:
- 800-569
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M18 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M18 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M18 x 70 mm long
The RS PRO M18 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent corrosion resistance and durability. Ideal for construction and engineering projects, this bolt ensures a secure and reliable connection.
Features and Benefits
Material: Steel construction provides high strength and durability.
Finish: Bright zinc finish enhances corrosion resistance.
Thread: M18 thread ensures compatibility with a wide range of nuts and components.
Length: 70 mm length suitable for various applications.
Grade 8.8: Offers high tensile strength for demanding tasks.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc finish enhances corrosion resistance.
Thread: M18 thread ensures compatibility with a wide range of nuts and components.
Length: 70 mm length suitable for various applications.
Grade 8.8: Offers high tensile strength for demanding tasks.
Standard: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Engineering assemblies
Heavy machinery
Infrastructure development
Engineering assemblies
Heavy machinery
Infrastructure development
Additional Information
Conforms to DIN 931 standards for hex bolts
Bright zinc plating for enhanced longevity
Suitable for indoor and outdoor use
Bright zinc plating for enhanced longevity
Suitable for indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
