Molex Heavy Duty Power Connector, 16A, 93601 Series Male, 32 Contacts

Subtotal (1 pack of 25 units)*

PHP20,550.56

(exc. VAT)

PHP23,016.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,550.56PHP822.022

*price indicative

RS Stock No.:
814-757
Mfr. Part No.:
936010321
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Current Rating

16A

Product Type

Heavy Duty Power Connector

Series

93601

Sub Type

Crimp Contact Insert

Connector Gender

Male

For Use With

Turned Contact

Pole Format

32P

Number of Rows

4

Voltage

500V

Mount Type

Connector Insert

Manufacturer Size Code

16B

Number of Contacts

32

Standards/Approvals

UL

Contact Plating

Silver

Contact Material

Copper Alloy

Orientation

Straight

COO (Country of Origin):
CN
The Molex heavy-duty crimp contact insert is designed for male connections, offering reliable performance in demanding environments while accommodating 32 poles, each rated for 16A maximum current.

Compatible with crimp contacts and size 16B connectors

Delivers exceptional durability with a maximum of 500 mating cycles

Operates effectively within a temperature range of -40° to +125°C

Constructed from high-quality polycarbonate for enhanced strength

Features a grey insert colour for easy identification

Complies with multiple standards including CSA C22.2 NO. 182.3 and UL 1977

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy