HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han EE Series Female, 64 Contacts
- RS Stock No.:
- 746-647
- Mfr. Part No.:
- 09320323111
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP2,050.10
View bulk pricing optionsSubtotal (1 unit)*
PHP2,557.07
(exc. VAT)
PHP2,863.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,557.07 | - |
| 10 + | PHP2,352.06 | PHP2,050.10 |
*price indicative
- RS Stock No.:
- 746-647
- Mfr. Part No.:
- 09320323111
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han EE | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 32B | |
| Number of Contacts | 64 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Contact Plating | Gold Silver Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han EE | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 32B | ||
Number of Contacts 64 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
Contact Plating Gold Silver Plated | ||
- COO (Country of Origin):
- RO
The HARTING Han 32 EE-F-C (33-64) is a female insert designed for use in various connector housings, providing reliable electrical connections in industrial applications. With a current rating of 16 A and compatibility with multiple series, it ensures efficient performance in demanding environments.
Features & Benefits
Higher density of crimping contacts allows for Compact designs without sacrificing performance
Coded insert prevents incorrect mating, enhancing system reliability
Gold and silver contact plating improves conductivity and corrosion resistance
Rated for 16 A current ensures suitability for a wide range of applications
Accommodates wire sizes from 0.14 mm² to 4 mm² for versatile connectivity
Complies with multiple standards including RoHS and UL for safety assurance
Designed for TOP orientation, facilitating easy installation in tight spaces
Suitable for Hoods/Housings of Series Han B, Han M, Han EMC, Han HPR, Han Easy Hood
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han EE Series Male, 64 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han EE Series Male, 92 Contacts
- HARTING Heavy Duty Power Connector Insert Han EEE HMC Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 18 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 18 Contacts
