HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv E Series Female, 12 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,857.78

(exc. VAT)

PHP3,200.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,857.78
10 +PHP2,629.33

*price indicative

RS Stock No.:
746-181
Mfr. Part No.:
09340102702
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Hv E

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

830V

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

24B

Number of Contacts

12

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

4mm²

Contact Material

Copper Alloy

Orientation

Top

COO (Country of Origin):
DE
The HARTING Han 10HvE-F-C is a female insert connector designed for applications up to 830 V. It offers reliable connectivity with a current rating of 16 A, making it suitable for various industrial environments.

Features & Benefits


Designed for application up to 830 V enhances safety in high-voltage environments

Current rating of 16 A supports efficient power transmission

Accommodates wire sizes from 0.5 mm² to 4 mm² for versatile connectivity

Features 12 contacts arranged in 3 rows for Compact design and efficient space utilisation

Top orientation simplifies installation and wiring processes

Constructed from copper alloy for excellent conductivity and durability

Complies with multiple standards including RoHS and IEC 60664-1 for regulatory assurance

UL 94 V-0 rating indicates high resistance to fire hazards

ELV status compliant ensures suitability for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 830 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 4 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy