HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Hv ES Series Male, 5 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,354.66

(exc. VAT)

PHP2,637.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,354.66
10 +PHP2,166.21

*price indicative

RS Stock No.:
746-178
Mfr. Part No.:
09340032616
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han Hv ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

830V

Number of Contacts

5

Manufacturer Size Code

10B

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Orientation

Top

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han 3HvES-M is a male insert connector designed for applications requiring reliable electrical connections up to 830 V. Its robust construction and compliance with various standards ensure safe and efficient performance in industrial environments.

Features & Benefits


Designed for application up to 830 V enhances safety in high-voltage environments

Current rating of 16 A supports reliable power transmission

Contact material MADE of copper alloy ensures excellent conductivity

Silver contact plating improves corrosion resistance and longevity

Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity

Features 5 contacts arranged in 2 rows for efficient space utilisation

Top orientation simplifies installation and wiring processes

Complies with multiple standards including RoHS and UL for regulatory assurance

Constructed to meet IEC 60664-1 for electrical insulation coordination

Rated for use in harsh environments, ensuring durability and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 830 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy