HARTING Module, 1A, Han Modular Series Female, 6 Contacts

Subtotal (1 unit)*

PHP8,599.85

(exc. VAT)

PHP9,631.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,599.85

*price indicative

RS Stock No.:
744-010
Mfr. Part No.:
09140014711
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

1A

Series

Han Modular

Sub Type

Gender Changer

Connector Gender

Female

For Use With

Cable

Number of Rows

1

Voltage

50V

Mount Type

Panel

Manufacturer Size Code

1A

Standards/Approvals

UL 94 V-0

Number of Contacts

6

Orientation

Straight

Contact Plating

Nickel

COO (Country of Origin):
DE
The HARTING Han FireWire Module is a female gender changer designed for use with patch cables. It features six contacts and is rated for a current of 1 A, providing reliable connectivity in various applications.

Features & Benefits


Han FireWire Module ensures seamless connectivity for data transmission

Single module design simplifies installation and reduces space requirements

Female connector allows for easy integration with existing patch cables

Rated current of 1 A supports efficient power and signal transfer

Polycarbonate construction offers durability and resistance to impact

Compliant with multiple standards ensuring safety and reliability

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for installations

Straight orientation facilitates straightforward cable management

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy