HARTING Male Insert, 10A, Han D AV Series Male, 64 Contacts
- RS Stock No.:
- 742-115
- Mfr. Part No.:
- 09210644602
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,852.49
(exc. VAT)
PHP36,794.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,852.49 |
*price indicative
- RS Stock No.:
- 742-115
- Mfr. Part No.:
- 09210644602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Male Insert | |
| Series | Han D AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Mount Type | Bulkhead Mount | |
| Number of Contacts | 64 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Left | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Male Insert | ||
Series Han D AV | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Voltage 250V | ||
Mount Type Bulkhead Mount | ||
Number of Contacts 64 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Left | ||
- COO (Country of Origin):
- RO
The HARTING Han D 64 Pos. M Insert Terminal Block Left is a male insert connector designed for reliable electrical connections across various applications. Its robust construction ensures secure terminations while meeting multiple industry standards, enhancing safety and reliability.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility and ease of use
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements simplifies installation in diverse environments
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Current Rating of 10 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² allows for flexibility in wire selection
Minimum Wire Size of 0.2 mm² accommodates various wiring needs
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Constructed from Copper Alloy with Silver Plating provides excellent conductivity and corrosion resistance
Designed for Left Orientation optimises space and installation in specific configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Male Insert Han D Series Male, 64 Contacts
- HARTING Male Insert Han D AV Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Male, 64 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Male, 64 Contacts
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han EE Series Male, 64 Contacts
- EPIC Heavy Duty Power Connector Insert H-D Series Male, 64 Contacts
