HARTING Female Insert, 16A, Han ESS Series Female, 8 Contacts
- RS Stock No.:
- 740-591
- Mfr. Part No.:
- 09330242758
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP52,347.50
(exc. VAT)
PHP58,629.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,347.50 |
*price indicative
- RS Stock No.:
- 740-591
- Mfr. Part No.:
- 09330242758
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han ESS | |
| Sub Type | Relay Contact | |
| Connector Gender | Female | |
| For Use With | Hood and Housing | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Screw | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 24B | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han ESS | ||
Sub Type Relay Contact | ||
Connector Gender Female | ||
For Use With Hood and Housing | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Screw | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 24B | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han 24 ESS-F is a female insert designed for reliable electrical connections in various industrial applications. It features eight relay contacts and is suitable for use with hoods and housings, providing a robust solution for secure wiring.
Features & Benefits
Inserts provide a secure connection for reliable performance
Cage-Clamp termination allows for quick and easy wire installation
Female design ensures compatibility with corresponding male connectors
Polycarbonate construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated current of 16 A supports robust electrical applications
Size 24 B accommodates a variety of wire sizes
Contacts MADE from copper alloy with silver plating enhance conductivity
Screw mount type ensures stable installation in various environments
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this insert can accommodate?
The maximum wire size this insert can accommodate is 4 mm².
Related links
- HARTING Female Insert Han ESS Series Female, 22 Contacts
- HARTING Heavy Duty Power Connector Insert HAN ESS Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert HAN ESS Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert HAN ESS Series Female, 6 Contacts
- HARTING Female Insert Han Thermocouple Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
