RS PRO Heavy Duty Power Connector, 100A Female, 1 Contacts
- RS Stock No.:
- 457-212
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP540.87
(exc. VAT)
PHP605.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP540.87 |
| 10 - 24 | PHP497.65 |
| 25 + | PHP449.15 |
*price indicative
- RS Stock No.:
- 457-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Current Rating | 100A | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | Industrial Power Connector | |
| Pole Format | 3 | |
| Number of Rows | 1 | |
| Voltage | 830V | |
| Manufacturer Size Code | 100A | |
| Standards/Approvals | EN 61984 | |
| Number of Contacts | 1 | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Current Rating 100A | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With Industrial Power Connector | ||
Pole Format 3 | ||
Number of Rows 1 | ||
Voltage 830V | ||
Manufacturer Size Code 100A | ||
Standards/Approvals EN 61984 | ||
Number of Contacts 1 | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 35mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Insert, 100 A, Female
This RS PRO heavy duty power connector insert is designed for high-current applications, providing reliable connectivity in industrial environments. With a current rating of 100 A and a robust crimp module design, it ensures secure and efficient power transmission.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability
Copper Alloy Contact Material: Offers excellent conductivity and durability
Hard Silver Contact Plating: Provides superior resistance to corrosion and wear
Crimp Termination Method: Ensures a secure and stable connection
Supports Wire Sizes from 10 mm² to 35 mm²: Versatile for various industrial applications
Straight Body Orientation: Facilitates easy installation and integration
Applications
Industrial power distribution
Heavy machinery
Electrical panels
Additional Information
For use with industrial power connectors
Voltage rating of 830 V
Single pole format with one row configuration
Complies with high current requirements for demanding applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert 1 Contacts
- RS PRO Heavy Duty Power Connector Insert 8 Contacts
- RS PRO Heavy Duty Power Connector 1 Contacts
- RS PRO Heavy Duty Power Connector Insert 1 Contacts
- RS PRO Heavy Duty Power Connector Insert 1 Contacts
- RS PRO Heavy Duty Power Connector Insert 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
