RS PRO Heavy Duty Power Connector Insert, 2 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP761.37

(exc. VAT)

PHP852.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP761.37
10 - 24PHP700.30
25 +PHP632.34

*price indicative

RS Stock No.:
192-589
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Power Connector Insert

Sub Type

Pneumatic Modular Insert

Standards/Approvals

No

Number of Contacts

2

COO (Country of Origin):
CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. These modular inserts are made from polycarbonate and are for use with RS Pro Heavy Duty modular frames and use either a screw, crimp of spring clam termination. These connectors have been designed for situations where they will encounter harsh environments. This makes them ideal for food & beverage manufacturing, packaging machines, conveyor belt systems, railway, oil & gas processing and other industrial automation.

Pneumatic modular insert

2 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy