RS PRO Heavy Duty Power Connector Insert, 10A Male, 17 Contacts
- RS Stock No.:
- 192-576
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP761.37
(exc. VAT)
PHP852.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP761.37 |
| 10 - 24 | PHP700.30 |
| 25 + | PHP632.34 |
*price indicative
- RS Stock No.:
- 192-576
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Sub Type | Modular Insert Connector | |
| Connector Gender | Male | |
| Mount Type | Contactor Mount | |
| Standards/Approvals | No | |
| Number of Contacts | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Sub Type Modular Insert Connector | ||
Connector Gender Male | ||
Mount Type Contactor Mount | ||
Standards/Approvals No | ||
Number of Contacts 17 | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector series is a full range of heavy duty inserts, housings, crimps and accessories. These modular inserts are made from polycarbonate and are for use with RS Pro Heavy Duty modular frames and use either a screw, crimp of spring clam termination. These connectors have been designed for situations where they will encounter harsh environments. This makes them ideal for food & beverage manufacturing, packaging machines, conveyor belt systems, railway, oil & gas processing and other industrial automation.
Modular insert connector
Male gender
17 contacts
10A crimp
Related links
- HARTING Heavy Duty Power Connector Insert Han Q Series Male, 17 Contacts
- RS PRO Heavy Duty Power Connector Insert 17 Contacts
- TE Connectivity Insert HDC Series Male, 17 Contacts
- RS PRO Heavy Duty Power Connector Insert 40 Contacts
- RS PRO Heavy Duty Power Connector Insert 24 Contacts
- RS PRO Heavy Duty Power Connector Insert 4 Contacts
- RS PRO Heavy Duty Power Connector Insert 42 Contacts
- RS PRO Heavy Duty Power Connector Insert 7 Contacts
