Steinel HM 2620 E 700 °C max HM Corded 1.65 kW
- RS Stock No.:
- 802-151
- Mfr. Part No.:
- 089535
- Manufacturer:
- Steinel
N
Subtotal (1 unit)*
PHP67,641.63
(exc. VAT)
PHP75,758.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,641.63 |
*price indicative
- RS Stock No.:
- 802-151
- Mfr. Part No.:
- 089535
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 1.65kW | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 700°C | |
| Model Number | HM 2620 E | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 358mm | |
| Cable Length | 3m | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | CE, VDE | |
| Overall Width | 91mm | |
| Overall Height | 95mm | |
| Weight | 1.16kg | |
| Series | HM | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 1.65kW | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 700°C | ||
Model Number HM 2620 E | ||
Maximum Air Flow 500L/min | ||
Overall Length 358mm | ||
Cable Length 3m | ||
Digital Display Yes | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals CE, VDE | ||
Overall Width 91mm | ||
Overall Height 95mm | ||
Weight 1.16kg | ||
Series HM | ||
The Steinel 110V professional-grade hot Air gun designed for precision tasks, featuring 2300W power and joystick-controlled temperature adjustments from 50 – 700 °C in 10 °C increments.
2300-watt motor with Air flow control (150 – 500 l/min)
Often used for removing paint, soldering, plastic welding, and heat-shrinking cables
Related links
- Steinel PRO HM 2120 E 630 °C max HM Corded 2.2 kW
- Steinel PRO HM 2320 ESD 650 °C max HM Corded 2.3 kW
- Steinel 091255 700 °C max Corded 2.3 kW Type F
- Steinel 089542 700 °C max Corded 2.3 kW Type F
- Steinel 089511 700 °C max Corded 2.3 kW Type F
- Steinel HG2620E 700 °C max HG2620E Corded 1650 W, BS4343
- Steinel 700 °C max 2.3 kW
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
