Makita DHG181ZJ LXT 550 °C max Cordless

Subtotal (1 unit)*

PHP25,851.10

(exc. VAT)

PHP28,953.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,851.10

*price indicative

RS Stock No.:
627-486
Mfr. Part No.:
DHG181ZJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Heat Gun

Battery Voltage

18V

Corded/Cordless

Cordless

Maximum Operating Temperature

550°C

Overall Length

173mm

Maximum Air Flow

200L/min

Minimum Operating Temperature

550°C

Weight

1.4kg

Standards/Approvals

No

Overall Width

79mm

Overall Height

255mm

Series

LXT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Battery-powered heat gun offers adjustable air temperature and volume, providing up to 550°C for a wide variety of tasks. Ideal for wallpapering, paint drying or removal, and other DIY or professional jobs, it offers cordless convenience and flexibility for precise control in various applications.

LED light illuminates the work site

Compatible with various nozzle accessories for increased versatility

Ergonomic soft grip handle provides increased comfort

Lock-on feature for continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy