Steinel HM 1620 S 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- RS Stock No.:
- 479-404
- Mfr. Part No.:
- 089429
- Manufacturer:
- Steinel
Subtotal (1 unit)*
PHP7,051.64
(exc. VAT)
PHP7,897.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,051.64 |
*price indicative
- RS Stock No.:
- 479-404
- Mfr. Part No.:
- 089429
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 1.6kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 500°C | |
| Plug Type | Type G - British 3-Pin | |
| Overall Length | 252mm | |
| Maximum Air Flow | 450L/min | |
| Model Number | HM 1620 S | |
| Minimum Operating Temperature | 300°C | |
| Weight | 717g | |
| Overall Height | 200mm | |
| Overall Width | 86mm | |
| Standards/Approvals | VDE CE | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 1.6kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 500°C | ||
Plug Type Type G - British 3-Pin | ||
Overall Length 252mm | ||
Maximum Air Flow 450L/min | ||
Model Number HM 1620 S | ||
Minimum Operating Temperature 300°C | ||
Weight 717g | ||
Overall Height 200mm | ||
Overall Width 86mm | ||
Standards/Approvals VDE CE | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic Hot air blower is a reliable partner for a wide range of applications. It is compact and powerful and offers quick solutions for a wide range of tasks.
1600 W Output
Suitable for pluggable nozzles
2 air volume stages
VDE approved
CE compliant
Related links
- Steinel 089436 500 °C max Corded 1.6 kW, Type G - British 3-Pin
- Rapid Agrafage 5000702 550 °C max Corded 1.6 kW, Type G - British 3-Pin
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- Steinel 089443 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel HG5000E 600 °C max Corded 3.4 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089719 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel 089795 600 °C max Corded 2 kW, Type G - British 3-Pin
