Unilite CRI-H650 COB LED Head Torch 650 lm CRI Range 32 m
- RS Stock No.:
- 889-953
- Mfr. Part No.:
- CRI-H650
- Manufacturer:
- Unilite
N
Subtotal (1 unit)*
PHP9,165.98
(exc. VAT)
PHP10,265.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,165.98 |
*price indicative
- RS Stock No.:
- 889-953
- Mfr. Part No.:
- CRI-H650
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Head Torch | |
| Battery Type | Li-ion Rechargeable Battery | |
| Rechargeable | Yes | |
| Lamp Type | COB LED | |
| Luminous Flux | 650lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX5 | |
| Run Time | 3-64 hours | |
| Number of Batteries | 1 | |
| Series | CRI | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 32m | |
| Battery Size | 18650 | |
| Colour | Yellow and Black | |
| Weight | 123g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Head Torch | ||
Battery Type Li-ion Rechargeable Battery | ||
Rechargeable Yes | ||
Lamp Type COB LED | ||
Luminous Flux 650lm | ||
Hazardous Area Certification No | ||
IP Rating IPX5 | ||
Run Time 3-64 hours | ||
Number of Batteries 1 | ||
Series CRI | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 32m | ||
Battery Size 18650 | ||
Colour Yellow and Black | ||
Weight 123g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Unilite helmet headtorch designed to deliver high-performance lighting solutions, featuring a powerful white COB LED and versatile functionality for demanding environments.
650 lumens output with a high CRI of 96+ for optimal visibility
Adjustable, non-slip silicone-lined headband and a 3M adhesive helmet mount for secure fitting
Includes a 0.5m USB-C charging cable and a protective storage case for convenience
Offers both 40-lumen red light modes for night Vision and emergency signalling
Related links
- Unilite HT-650R COB LED Head Torch 650 lm HT-650R Range 84 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- Unilite CRI-H200R LED Head Torch 200 lm 27 m
- RS PRO COB LED Head Torch 350 lm 22 m
- Wolf Safety HT-650 ATEX, IECEx LED Head Torch 130 lm 2.5 m Range
- Unilite PS-HDL2 LED Head Torch 200 lm 90 m Range 95 m
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
- Unilite ATEX-H2 ATEX LED Head Torch 225 lm 115 m
