CK T9612 LED Head Torch 150 lm
- RS Stock No.:
- 796-299
- Mfr. Part No.:
- T9612
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP2,140.97
(exc. VAT)
PHP2,397.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,140.97 |
*price indicative
- RS Stock No.:
- 796-299
- Mfr. Part No.:
- T9612
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Battery Type | Alkaline | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 12 hrs | |
| Number of Batteries | 3 | |
| Beam Type | High Power LED | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | No | |
| Battery Size | AAA | |
| Select all | ||
|---|---|---|
Brand CK | ||
Battery Type Alkaline | ||
Product Type Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 12 hrs | ||
Number of Batteries 3 | ||
Beam Type High Power LED | ||
Adjustable Head Strap Yes | ||
Battery Supplied No | ||
Battery Size AAA | ||
- COO (Country of Origin):
- CN
The CK LED head torch is a versatile lighting solution designed for hands free operation in demanding environments. It features a high power 150 lumen Cree XP G LED with multiple lighting modes for adaptable use.
Three lighting modes high dimmed red
Rear red LED improves safety visibility
Water and dirt resistant construction
Battery life 6 hours high 12 hours dimmed
Related links
- Portwest PA70BKR LED Head Torch 150 lm
- CK T9614USB LED Head Torch 150 lm T961 Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Coast LED Torch Black 150 lm, 117 mm
- CK T9630USB LED Head Torch 400 lm
- CK T9608BHR LED Head Torch 80 lm
- RS PRO LED Head Torch 300 lm 150 m
