Varta 16621101121 LED Safety Light 25 lm
- RS Stock No.:
- 765-703
- Mfr. Part No.:
- 16621101121
- Manufacturer:
- Varta
N
Subtotal (1 unit)*
PHP1,076.94
(exc. VAT)
PHP1,206.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 94 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,076.94 |
*price indicative
- RS Stock No.:
- 765-703
- Mfr. Part No.:
- 16621101121
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Safety Light | |
| Battery Type | Lithium | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 25lm | |
| Housing Material | ABS, Silicone | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Battery Supplied | Yes | |
| Battery/charging indicator | No | |
| Battery Size | CR2032 | |
| Colour | Cool White, Red, White | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Safety Light | ||
Battery Type Lithium | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 25lm | ||
Housing Material ABS, Silicone | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Battery Supplied Yes | ||
Battery/charging indicator No | ||
Battery Size CR2032 | ||
Colour Cool White, Red, White | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta magnetic safety light is a versatile, Compact illumination solution Ideal for various activities such as running or camping. This light features a robust design with a magnetic clip, allowing it to adhere to steel surfaces for hands-free use. Sporting an array of lighting modes, including high, low, red, and blinking functions, it ensures you remain visible and safe in low-light conditions. Powered by two CR2032 batteries, this Durable safety light is lightweight, weighing only 25.9 grams without batteries, and is constructed from materials resistant to water and dust, offering peace of mind during outdoor excursions.
Safety light features SMD LED technology for brightness
Push switch allows for multiple lighting modes: White high, low, and red
Includes a 4-second memory wash feature for convenience
Magnetic design enables easy attachment to steel surfaces, Ideal for hands-free use
Double snap hook design simplifies battery replacement
Offers an impressive range of 5 metres with an illuminance of 0.25 lux
Lightweight at 25.9 grams without battery for portability
Constructed from Durable materials, including polycarbonate and ABS
IP54 rated for dust and water resistance, suitable for outdoor conditions
Boasts a long switch cycle life of 10,000, ensuring longevity
Related links
- Varta 18751101421 LED Light 400 lm Indestructible Pro Range
- Varta 18920101111 LED Smart Light 1000 lm Night Cutter Range
- Varta 18922101111 LED Smart Light 2000 lm Night Cutter Range
- Varta 18921101111 LED Smart Light 1500 lm Night Cutter Range
- Varta 18631201401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Varta 18631101401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Varta 17732101421 LED Headlamp 350 lm Indestructible Pro Range
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
