SURFLEX POWERLED LED Head Torch 350 lm

Subtotal (1 unit)*

PHP1,907.31

(exc. VAT)

PHP2,136.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,152 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,907.31

*price indicative

RS Stock No.:
642-831
Mfr. Part No.:
POWERLED
Manufacturer:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Battery Type

1 x 3.7 V 1200 mAh Lithium

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

350lm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SURFLEX USB power LED headlamp is a versatile and durable lighting solution designed for various environments. It features two LEDs one spanning the front of the forehead and another on the left side allowing users to select the most suitable lighting mode for their needs. With an IPX4 rating, it is resistant to heavy rain and built to withstand impact and shock. Powered by a 3.7V 1200mAh lithium battery, it offers up to 8 hours of runtime and includes four lighting modes for flexibility. A motion sensor mode provides hands-free control, and the Type-C charging port ensures fast and efficient recharging.

Wide illumination area is 230°

USB cable is possibility to recharge the LED on car chargers, computers and portable batteries

350 lumens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy