Sylvania 90203 LED Head Torch 30 lm 70 m
- RS Stock No.:
- 622-226
- Mfr. Part No.:
- 90203
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP1,316.92
(exc. VAT)
PHP1,474.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 110 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,316.92 |
*price indicative
- RS Stock No.:
- 622-226
- Mfr. Part No.:
- 90203
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Battery Type | Alkaline | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 30lm | |
| Housing Material | Plastic | |
| IP Rating | IPX4 | |
| Run Time | 8 h | |
| Number of Batteries | 2 | |
| Beam Type | Fixed | |
| Adjustable Head Strap | No | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Beam Distance | 70m | |
| Dual Power | No | |
| Helmet Mountable | No | |
| Battery Size | AA | |
| Weight | 110g | |
| Head Diameter | 30mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Battery Type Alkaline | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 30lm | ||
Housing Material Plastic | ||
IP Rating IPX4 | ||
Run Time 8 h | ||
Number of Batteries 2 | ||
Beam Type Fixed | ||
Adjustable Head Strap No | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Beam Distance 70m | ||
Dual Power No | ||
Helmet Mountable No | ||
Battery Size AA | ||
Weight 110g | ||
Head Diameter 30mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Headlamp offers high-performance LED lighting available in both mains-powered and battery-operated models. Designed for ultimate flexibility, SylWork provides reliable, temporary illumination for DIY projects, household repairs, cleaning, and general maintenance. The Head Lamp is a rechargeable, battery-operated device delivering up to 100 lumens and features six lighting modes, making it ideal for DIY tasks, maintenance work, camping, and outdoor activities.
IP54 protection rated
ABS Plastic housing
Related links
- Petzl E02 P4 RS LED Head Torch 30 lm ELITE Range
- Peli 2610-035-110E ATEX LED Head Torch 30 lm 28 m
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Petzl E069AA00 Head Torch 350 lm 70 m
- Coast HL40 LED Head Torch 300 lm 30 m
- Energizer LED Torch Black 30 lm, 90 mm
- RS PRO LED Head Torch 450 lm
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
