LEDLENSER 502713 LED Eyewear Accessory 130 lm H3.2 Range 90 m
- RS Stock No.:
- 134-791
- Mfr. Part No.:
- 502713
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-791
- Mfr. Part No.:
- 502713
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Product Type | Eyewear Accessory | |
| Lamp Type | LED | |
| Luminous Flux | 130lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 10 hours (max) | |
| Series | H3.2 | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 90m | |
| Dual Power | No | |
| Battery/charging indicator | No | |
| Helmet Mountable | Yes | |
| Colour | Black, Red | |
| Battery Size | AAA | |
| Weight | 133g | |
| Head Diameter | 28mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Product Type Eyewear Accessory | ||
Lamp Type LED | ||
Luminous Flux 130lm | ||
Housing Material Polycarbonate | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 10 hours (max) | ||
Series H3.2 | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 90m | ||
Dual Power No | ||
Battery/charging indicator No | ||
Helmet Mountable Yes | ||
Colour Black, Red | ||
Battery Size AAA | ||
Weight 133g | ||
Head Diameter 28mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser rechargeable, ultra-compact sports headlamp with a 250-lumen output. Its compact size makes it easy to carry in any pocket, yet it offers powerful illumination for various activities in the dark. With its custom-made light pattern optimized for fast-paced endeavours, modern design, tilting lamp head, additional red light option, and practical Magnetic Charge System, the NEO1R is ideal for activities where lightweight and high performance are essential.
Luminosity maximum 250 lm
Lighting range maximum 80 m (262 ft)
Battery rechargeable Li-Ion battery (750 mAh)
Battery duration maximum 15 h on Eco mode with 20 lm
In the box lamp, rechargeable battery, USB-C magnetic charging cable
Weight including battery 39 g (1.38 oz)
Water resistance IP67
Related links
- LEDLENSER 502712 LED Eyewear Accessory 200 lm H3.2 Range 120 m
- LEDLENSER 502193 LED Eyewear Accessory 200 lm SEO7R Range 130 m
- LEDLENSER 502323 LED Eyewear Accessory 600 lm H7R Core Range 250 m
- LEDLENSER 502324 LED Eyewear Accessory 1000 lm H8R Range 250 m
- LEDLENSER 501597 LED Eyewear Accessory 250 lm H7 Range 150 m
- LEDLENSER 502757 LED Eyewear Accessory 2500 lm H19R Core Range 330 m
- LEDLENSER 502715 LED Eyewear Accessory 2000 lm H17R Core Range 320 m
- LEDLENSER 502719 LED Eyewear Accessory 1200 lm H15R Core Range 250 m
