HDMI Cables

HDMI stands for High-Definition Multimedia Interface. HDMI cables are widely used to transmit both audio and video signals between devices. These signals are then transferred between HDMI-compatible devices such as computer monitors, video projectors, TVs, gaming consoles, Blu-ray players, and digital audio devices, enabling high-quality multimedia experiences.

HDMI cables use a compact and user-friendly connector that has become the standard interface for digital audio and video connections. The cable consists of multiple twisted pairs of copper wires, which are shielded to minimize interference and ensure reliable signal transmission.

If you’re looking to buy HDMI cables, RS Philippines offers a wide selection of HDMI cables to suit every application. Explore our full range of HDMI cables at competitive prices today.

Types of HDMI Cables

HDMI cables are classified primarily by their bandwidth capabilities and supported features, including:

Standard HDMI (Category 1)

These cables are also known as Category 1 HDMI cables. They support video resolutions up to 1080i or 720p and are suitable for connecting most consumer devices like TVs, DVD players, and game consoles. However, they do not support higher resolutions, such as 4K or advanced features like 3D or Ethernet connectivity.

High-Speed HDMI (Category 2)

Category 2 HDMI cables, referred to as High-Speed HDMI, support resolutions 1080P and above, including 4K and 8K Ultra HD, as well as 3D movies. The high-speed cable supports these advances in display and audio as well as deeper color functionality. High-speed HDMI cables are recommended for use in advanced technologies such as 4K TVs, Blu-ray players, and gaming consoles.

Premium High-Speed HDMI

These cables are an enhanced version of High-Speed HDMI cables and are certified by the HDMI Licensing Administrator (HDMI LA). Premium High-Speed HDMI cables provide the same capabilities as High-Speed HDMI cords but offer improved performance and reliability for longer cable runs and higher resolutions. These HDMI cables support higher refresh rates and more consistent signal integrity, making them excellent choices for gaming and professional multimedia setups.

Ultra High-Speed HDMI

Introduced with the HDMI 2.1 specification, Ultra-High-Speed HDMI cables are designed to support the most advanced video and audio technologies. They have significantly higher bandwidth of up to 48 Gbit/s and can handle resolutions up to 10K, high frame rates, Variable Refresh Rate (VRR), and Enhanced Audio Return Channel (eARC). Ultra High-Speed HDMI cables are suitable for demanding applications like gaming PCs, home theater setups, and professional audiovisual equipment.

How to Choose the Right HDMI Cable

When choosing an HDMI cable from RS Philippines, consider the following key factors:

  • Resolution Support: Always match the cable’s supported resolution with your device’s display output. For example, a High-Speed HDMI cable supports Full HD (1080p) and 4K resolutions, making it suitable for most modern TVs and computers. Meanwhile, an Ultra High-Speed HDMI cable supports up to 8K resolution and higher frame rates, ideal for advanced gaming systems, digital signage, and next-generation displays.
  • Cable Length: The length of your HDMI cable affects signal quality. If you are connecting devices that are close together, such as connecting a desktop to a monitor, a short cable (1–2 meters) can provide a reliable transmission. On the other hand, home theaters, classrooms, or conference rooms require longer connections, so you should opt for high-quality HDMI cables up to 10 meters to maintain consistent performance.
  • HDMI Version Compatibility: Check the HDMI version your device requires. For instance, use HDMI 1.4 for Full HD and basic 4K videos while using HDMI 2.1 for devices with 8K resolution, high refresh rates (up to 120Hz), Dynamic HDR, and eARC.

Applications of HDMI Cables

HDMI cables are versatile and widely used across various applications. Their ability to transmit uncompressed video and audio signals makes them indispensable in both residential and commercial setups.

  • Home Entertainment: Use HDMI cables to connect TVs, gaming consoles, and home theater systems, so you can enjoy smooth video and crystal-clear audio for your favorite shows and movies.
  • Computers and Workstations: An HDMI cord for computers ensures high-quality display output to monitors, helping professionals and creatives achieve accurate visuals.
  • Projectors: HDMI cables for projectors are essential for classrooms, business presentations, and home cinemas, offering high-definition video output with minimal signal loss.
  • Gaming Systems: Connect PlayStation, Xbox, or gaming PCs with HDMI cables for lag-free 4K gaming, HDR support, and superior graphics.
  • Digital Signage: Ideal for commercial displays and events, HDMI cables power high-resolution visuals in malls, restaurants, and exhibitions.

Why Buy HDMI Cables from RS Philippines?

RS Philippines remains the preferred destination for professionals, businesses, and consumers seeking quality HDMI cables at competitive prices. We provide an extensive range of HDMI cables suitable for all types of setups, from standard 1080p TVs and monitors to advanced 4K and 8K home theater systems, gaming consoles, and professional AV installations. Each cable is sourced from reputable global manufacturers like StarTech.com, Roline, Amphenol Socapex, and more, guaranteeing consistency, durability, and compliance with the latest HDMI standards.

Aside from HDMI cables, we also provide other cables, including power cables, sensor cables, and industrial power cables. For more information about our delivery options after placing your order, please visit our delivery page.

549 Products showing for HDMI Cables

Results per page