StarTech.com, 1 m 3840 x 2160 px Adapter Cable, - Male Mini DisplayPort to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 828-129
- Mfr. Part No.:
- 1M-MDP-HDMI2-4K60
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,677.19
(exc. VAT)
PHP1,878.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,677.19 |
*price indicative
- RS Stock No.:
- 828-129
- Mfr. Part No.:
- 1M-MDP-HDMI2-4K60
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Product Type | Adapter Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | DPCP | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Product Type Adapter Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals DPCP | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com - Male Mini DisplayPort to Male HDMI Black
- StarTech.com - Male Mini DisplayPort to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black

