StarTech.com HDMI 2 series, 15 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 828-081
- Mfr. Part No.:
- HDMI2-CABLE-4K60-15M
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,717.15
(exc. VAT)
PHP5,283.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,717.15 |
*price indicative
- RS Stock No.:
- 828-081
- Mfr. Part No.:
- HDMI2-CABLE-4K60-15M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series HDMI 2.0, Black

